There are no models available for this part yet.
Overview of R79IC2180JE45M by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for R79IC2180JE45M by KEMET Corporation
Part Data Attributes for R79IC2180JE45M by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for R79IC2180JE45M
This table gives cross-reference parts and alternative options found for R79IC2180JE45M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2180JE45M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
79IC2180JC45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs 79IC2180JC45M |
79IC2180CK45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs 79IC2180CK45M |
79IC2180Z345M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs 79IC2180Z345M |
R79IC2180Z345M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs R79IC2180Z345M |
R79IC2180DQ45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs R79IC2180DQ45M |
79IC2180JE45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs 79IC2180JE45M |
79IC2180DQ45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs 79IC2180DQ45M |
R79IC2180AA45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs R79IC2180AA45M |
79IC2180JH45M | Film Capacitor, | KEMET Corporation | R79IC2180JE45M vs 79IC2180JH45M |