Part Details for R79IC2120DQ50J by KEMET Corporation
Overview of R79IC2120DQ50J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R79IC2120DQ50J
R79IC2120DQ50J CAD Models
R79IC2120DQ50J Part Data Attributes
|
R79IC2120DQ50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R79IC2120DQ50J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |
Alternate Parts for R79IC2120DQ50J
This table gives cross-reference parts and alternative options found for R79IC2120DQ50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79IC2120DQ50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427HK5120JR16T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR16T0 |
PHE427HK5120JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR10 |
R76123J250BDL | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2120DQ50J vs R76123J250BDL |
PHE427HK5120JR19 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR19 |
PHE427HK5120JR17T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR17T0 |
PHE427HK5120JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR18 |
PHE427HK5120JR25T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR25T0 |
PHE427HK5120JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR13 |
PHE427HK5120JR23 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R79IC2120DQ50J vs PHE427HK5120JR23 |
R79IC2120CK50J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R79IC2120DQ50J vs R79IC2120CK50J |