Part Details for PHE427HK5120JR19 by Evox Rifa / KEMET
Overview of PHE427HK5120JR19 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427HK5120JR19
PHE427HK5120JR19 CAD Models
PHE427HK5120JR19 Part Data Attributes
|
PHE427HK5120JR19
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427HK5120JR19
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427HK5120JR19
This table gives cross-reference parts and alternative options found for PHE427HK5120JR19. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427HK5120JR19, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427HK5120JR16T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR16T0 |
PHE427HK5120JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR10 |
R76123J250BDL | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427HK5120JR19 vs R76123J250BDL |
PHE427HK5120JR17T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR17T0 |
PHE427HK5120JR18 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR18 |
PHE427HK5120JR25T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR25T0 |
PHE427HK5120JR13 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR13 |
PHE427HK5120JR23 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR23 |
R79IC2120CK50J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427HK5120JR19 vs R79IC2120CK50J |
PHE427HK5120JR30 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427HK5120JR19 vs PHE427HK5120JR30 |