R79EC0470CK0-J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED

Overview of R79EC0470CK0-J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R79EC0470CK0-J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R79EC0470CK0-J by KEMET Corporation

R79EC0470CK0-J
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.00047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.75 mm
Want to compare parts?
  1. R79EC0470CK0-J
    KEMET Corporation
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R79EC0470CK0-J

This table gives cross-reference parts and alternative options found for R79EC0470CK0-J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R79EC0470CK0-J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R79EC0470CK00J Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79EC0470CK0-J vs R79EC0470CK00J
FKP2D004701D00JNSD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79EC0470CK0-J vs FKP2D004701D00JNSD
FKP2D004701D00JOSD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79EC0470CK0-J vs FKP2D004701D00JOSD
R79471J100BL Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79EC0470CK0-J vs R79471J100BL
R79EC0470DQ0-J Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79EC0470CK0-J vs R79EC0470DQ0-J
R79471J100A Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79EC0470CK0-J vs R79471J100A
R79EC0470AA00J Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79EC0470CK0-J vs R79EC0470AA00J
FKP2D004701D00JISD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79EC0470CK0-J vs FKP2D004701D00JISD
FKP0D004700B00JNSD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R79EC0470CK0-J vs FKP0D004700B00JNSD
R79471J100BT Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R79EC0470CK0-J vs R79471J100BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R79EC0470CK0-J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R79EC0470CK0-J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R79EC0470CK0-J would you like to use for your alert(s)?
  • Please alert me when R79EC0470CK0-J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R79EC0470CK0-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R79EC0470CK0-J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R79EC0470CK0-J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R79EC0470CK0-J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R79EC0470CK0-J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: