There are no models available for this part yet.
Overview of FKP2D004701D00JOSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
CAD Models for FKP2D004701D00JOSD by Wima
Part Data Attributes for FKP2D004701D00JOSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
ROLL
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for FKP2D004701D00JOSD
This table gives cross-reference parts and alternative options found for FKP2D004701D00JOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D004701D00JOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79EC0470CK00J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79EC0470CK00J |
FKP2D004701D00JNSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D004701D00JOSD vs FKP2D004701D00JNSD |
R79471J100BL | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79471J100BL |
R79EC0470DQ0-J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79EC0470DQ0-J |
R79EC0470CK0-J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79EC0470CK0-J |
R79471J100A | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79471J100A |
R79EC0470AA00J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79EC0470AA00J |
FKP2D004701D00JISD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D004701D00JOSD vs FKP2D004701D00JISD |
FKP0D004700B00JNSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D004701D00JOSD vs FKP0D004700B00JNSD |
R79471J100BT | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2D004701D00JOSD vs R79471J100BT |