R779N1270BB00H
KEMET Corporation
Description: CAPACITOR, METALLIZED FILM

Overview of R779N1270BB00H by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for R779N1270BB00H by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R779N1270BB00H by KEMET Corporation

R779N1270BB00H
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0027 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
900 V
Rated (DC) Voltage (URdc)
2000 V
Terminal Pitch
22.5 mm
Width
6 mm
Want to compare parts?
  1. R779N1270BB00H
    KEMET Corporation
    CAPACITOR, METALLIZED FILM
    VS

Alternate Parts for R779N1270BB00H

This table gives cross-reference parts and alternative options found for R779N1270BB00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R779N1270BB00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73UN1270BB00H CAPACITOR, FILM/FOIL KEMET Corporation R779N1270BB00H vs 73UN1270BB00H
76UN1270BB00H CAPACITOR, METALLIZED FILM KEMET Corporation R779N1270BB00H vs 76UN1270BB00H
779N1270BB00H CAPACITOR, METALLIZED FILM KEMET Corporation R779N1270BB00H vs 779N1270BB00H
R76UN1270BB00H CAPACITOR, METALLIZED FILM KEMET Corporation R779N1270BB00H vs R76UN1270BB00H
R73UN1270DQ00H CAPACITOR, FILM/FOIL KEMET Corporation R779N1270BB00H vs R73UN1270DQ00H
R73UN1270BB00H CAPACITOR, FILM/FOIL KEMET Corporation R779N1270BB00H vs R73UN1270BB00H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R779N1270BB00H by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R779N1270BB00H by KEMET Corporation

  • Please alert me when R779N1270BB00H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following R779N1270BB00H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R779N1270BB00H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following R779N1270BB00H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R779N1270BB00H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R779N1270BB00H by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: