There are no models available for this part yet.
Overview of 76UN1270BB00H by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for 76UN1270BB00H by KEMET Corporation
Part Data Attributes for 76UN1270BB00H by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.0027 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
15 mm
|
Length
|
26.5 mm
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
700 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Terminal Pitch
|
22.5 mm
|
Width
|
6 mm
|
Alternate Parts for 76UN1270BB00H
This table gives cross-reference parts and alternative options found for 76UN1270BB00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76UN1270BB00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UN1270BB00H | CAPACITOR, FILM/FOIL | KEMET Corporation | 76UN1270BB00H vs 73UN1270BB00H |
779N1270BB00H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76UN1270BB00H vs 779N1270BB00H |
R76UN1270BB00H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76UN1270BB00H vs R76UN1270BB00H |
R779N1270BB00H | CAPACITOR, METALLIZED FILM | KEMET Corporation | 76UN1270BB00H vs R779N1270BB00H |
R73UN1270DQ00H | CAPACITOR, FILM/FOIL | KEMET Corporation | 76UN1270BB00H vs R73UN1270DQ00H |
R73UN1270BB00H | CAPACITOR, FILM/FOIL | KEMET Corporation | 76UN1270BB00H vs R73UN1270BB00H |