R76UN2220JE40J
KEMET Corporation
Description: Film Capacitor,

Overview of R76UN2220JE40J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76UN2220JE40J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 92AC6637
Newark 0,022 200V |Kemet R76UN2220JE40J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.7330
  • 1,000 $0.6300
  • 2,500 $0.5810
$0.5810 / $0.7330 Buy Now
DISTI # 399-R76UN2220JE40J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 2100 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 2,100 $0.5819
$0.5819 Buy Now

CAD Models for R76UN2220JE40J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R76UN2220JE40J by KEMET Corporation

R76UN2220JE40J
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
16 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
7 mm
Want to compare parts?
  1. R76UN2220JE40J
    KEMET Corporation
    Film Capacitor,
    VS

Alternate Parts for R76UN2220JE40J

This table gives cross-reference parts and alternative options found for R76UN2220JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN2220JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76UN2220CK40J Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.022uF KEMET Corporation R76UN2220JE40J vs 76UN2220CK40J
76UN2220JA40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs 76UN2220JA40J
76UN2220JB40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs 76UN2220JB40J
R76UN2220GY40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs R76UN2220GY40J
R76UN2220JB40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs R76UN2220JB40J
R76UN2220JM40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs R76UN2220JM40J
R76UN2220JA40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs R76UN2220JA40J
76UN2220SE40J Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.022uF KEMET Corporation R76UN2220JE40J vs 76UN2220SE40J
76UN2220GY40J Film Capacitor, KEMET Corporation R76UN2220JE40J vs 76UN2220GY40J
76UN22204040J Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.022uF KEMET Corporation R76UN2220JE40J vs 76UN22204040J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76UN2220JE40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76UN2220JE40J by KEMET Corporation

  • Please alert me when R76UN2220JE40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76UN2220JE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76UN2220JE40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76UN2220JE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76UN2220JE40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76UN2220JE40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: