Part Details for R76UN2220JA40J by KEMET Corporation
Overview of R76UN2220JA40J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76UN2220JA40J
R76UN2220JA40J CAD Models
R76UN2220JA40J Part Data Attributes
|
R76UN2220JA40J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76UN2220JA40J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for R76UN2220JA40J
This table gives cross-reference parts and alternative options found for R76UN2220JA40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76UN2220JA40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76UN2220JB40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs R76UN2220JB40J |
76UN2220CK40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.022uF | KEMET Corporation | R76UN2220JA40J vs 76UN2220CK40J |
R76UN2220JE40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs R76UN2220JE40J |
76UN2220JM40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs 76UN2220JM40J |
R76UN2220GY40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs R76UN2220GY40J |
76UN2220JB40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs 76UN2220JB40J |
R76UN2220CK40J | Film Capacitor, Polypropylene, 2000V, 0.022uF | KEMET Corporation | R76UN2220JA40J vs R76UN2220CK40J |
76UN2220JE40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs 76UN2220JE40J |
76UN2220SE40J | Film Capacitor, Polypropylene, 2000V, -200ppm/Cel TC, 0.022uF | KEMET Corporation | R76UN2220JA40J vs 76UN2220SE40J |
76UN2220JH40J | Film Capacitor, | KEMET Corporation | R76UN2220JA40J vs 76UN2220JH40J |