Datasheets
R76TN21805030K by: KEMET Corporation

Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for R76TN21805030K by KEMET Corporation

Overview of R76TN21805030K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76TN21805030K

Part # Distributor Description Stock Price Buy
DISTI # 92AC5872
Newark 0,018 160V |Kemet R76TN21805030K RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $0.4050
  • 500 $0.3430
  • 1,000 $0.3030
  • 2,500 $0.2760
$0.2760 / $0.4050 Buy Now
DISTI # 399-R76TN21805030K-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 600 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $0.3663
$0.3663 Buy Now

Part Details for R76TN21805030K

R76TN21805030K Part Data Attributes

R76TN21805030K KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76TN21805030K KEMET Corporation Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.018 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 650 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for R76TN21805030K

This table gives cross-reference parts and alternative options found for R76TN21805030K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76TN21805030K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76TN2180DQ30K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF KEMET Corporation R76TN21805030K vs 76TN2180DQ30K
76TN2180JH30K Film Capacitor, KEMET Corporation R76TN21805030K vs 76TN2180JH30K
R76TN21804030K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76TN21805030K vs R76TN21804030K
76TN2180GY30K Film Capacitor, KEMET Corporation R76TN21805030K vs 76TN2180GY30K
R76TN2180CK30K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation R76TN21805030K vs R76TN2180CK30K
76TN2180SE30K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF KEMET Corporation R76TN21805030K vs 76TN2180SE30K
R76TN2180JM30K Film Capacitor, KEMET Corporation R76TN21805030K vs R76TN2180JM30K
R76TN2180JH30K Film Capacitor, KEMET Corporation R76TN21805030K vs R76TN2180JH30K
76TN2180JM30K Film Capacitor, KEMET Corporation R76TN21805030K vs 76TN2180JM30K
76TN21805030K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF KEMET Corporation R76TN21805030K vs 76TN21805030K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76TN21805030K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76TN21805030K by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76TN21805030K would you like to use for your alert(s)?
  • Please alert me when R76TN21805030K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76TN21805030K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76TN21805030K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76TN21805030K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76TN21805030K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76TN21805030K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: