Datasheets
76TN2180JM30K by: KEMET Corporation

Film Capacitor,

Part Details for 76TN2180JM30K by KEMET Corporation

Overview of 76TN2180JM30K by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Part Details for 76TN2180JM30K

76TN2180JM30K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

76TN2180JM30K Part Data Attributes

76TN2180JM30K KEMET Corporation
Buy Now Datasheet
Compare Parts:
76TN2180JM30K KEMET Corporation Film Capacitor,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.018 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 15 mm
JESD-609 Code e3
Length 26.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 650 V
Rated (DC) Voltage (URdc) 1600 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 22.5 mm
Terminal Shape WIRE
Width 6 mm

Alternate Parts for 76TN2180JM30K

This table gives cross-reference parts and alternative options found for 76TN2180JM30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76TN2180JM30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
76TN2180DQ30K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF KEMET Corporation 76TN2180JM30K vs 76TN2180DQ30K
R76TN21805030K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76TN2180JM30K vs R76TN21805030K
76TN2180JH30K Film Capacitor, KEMET Corporation 76TN2180JM30K vs 76TN2180JH30K
R76TN21804030K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76TN2180JM30K vs R76TN21804030K
76TN2180GY30K Film Capacitor, KEMET Corporation 76TN2180JM30K vs 76TN2180GY30K
R76TN2180CK30K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation 76TN2180JM30K vs R76TN2180CK30K
76TN2180SE30K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF KEMET Corporation 76TN2180JM30K vs 76TN2180SE30K
R76TN2180JM30K Film Capacitor, KEMET Corporation 76TN2180JM30K vs R76TN2180JM30K
R76TN2180JH30K Film Capacitor, KEMET Corporation 76TN2180JM30K vs R76TN2180JH30K
76TN21805030K Film Capacitor, Polypropylene, 1600V, -200ppm/Cel TC, 0.018uF KEMET Corporation 76TN2180JM30K vs 76TN21805030K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76TN2180JM30K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76TN2180JM30K by KEMET Corporation

Select Manufacturer
Which Manufacturer of 76TN2180JM30K would you like to use for your alert(s)?
  • Please alert me when 76TN2180JM30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76TN2180JM30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76TN2180JM30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76TN2180JM30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76TN2180JM30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76TN2180JM30K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: