Datasheets
R76QI2150SE40J by: KEMET Corporation

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT

Part Details for R76QI2150SE40J by KEMET Corporation

Overview of R76QI2150SE40J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Price & Stock for R76QI2150SE40J

Part # Distributor Description Stock Price Buy
DISTI # 92AC5205
Newark 0,015 1000V |Kemet R76QI2150SE40J RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3260
  • 2,500 $0.2970
$0.2970 / $0.3260 Buy Now
DISTI # 399-R76QI2150SE40J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 6000 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 6,000 $0.3011
$0.3011 Buy Now
DISTI # R76QI2150SE40J
Avnet Abacus Power Film Capacitor, 0.015 uF, 600 V, 1 kV, � 5%, Double Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: R76QI2150SE40J) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 36 Weeks, 0 Days Abacus - 0
Buy Now

Part Details for R76QI2150SE40J

R76QI2150SE40J Part Data Attributes

R76QI2150SE40J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R76QI2150SE40J KEMET Corporation Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.015 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 11 mm
JESD-609 Code e3
Length 18 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 600 V
Rated (DC) Voltage (URdc) 1000 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 15 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for R76QI2150SE40J

This table gives cross-reference parts and alternative options found for R76QI2150SE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI2150SE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R76QI2150JA40J Film Capacitor, KEMET Corporation R76QI2150SE40J vs R76QI2150JA40J
76QI21504040J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 KEMET Corporation R76QI2150SE40J vs 76QI21504040J
76QI2150JE40J Film Capacitor, KEMET Corporation R76QI2150SE40J vs 76QI2150JE40J
76QI21505040J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 KEMET Corporation R76QI2150SE40J vs 76QI21505040J
R76QI21505040J Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 KEMET Corporation R76QI2150SE40J vs R76QI21505040J
76QI2150GY40J Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R76QI2150SE40J vs 76QI2150GY40J
76QI2150JA40J Film Capacitor, KEMET Corporation R76QI2150SE40J vs 76QI2150JA40J
76QI2150CK40J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 KEMET Corporation R76QI2150SE40J vs 76QI2150CK40J
76QI2150JB40J Film Capacitor, KEMET Corporation R76QI2150SE40J vs 76QI2150JB40J
76QI2150DQ40J Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 KEMET Corporation R76QI2150SE40J vs 76QI2150DQ40J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R76QI2150SE40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R76QI2150SE40J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R76QI2150SE40J would you like to use for your alert(s)?
  • Please alert me when R76QI2150SE40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R76QI2150SE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R76QI2150SE40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R76QI2150SE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R76QI2150SE40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R76QI2150SE40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: