-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC5213
|
Newark | 0,015 100V |Kemet R76QI21505040J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 / $0.3010 | Buy Now |
DISTI #
399-R76QI21505040J-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2936 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76QI21505040J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76QI21505040J
KEMET Corporation
Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for R76QI21505040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76QI21505040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76QI2150CK40J | KEMET Corporation | $0.4645 | Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 | R76QI21505040J vs R76QI2150CK40J |
R76QI2150JM40J | KEMET Corporation | Check for Price | Film Capacitor, | R76QI21505040J vs R76QI2150JM40J |
76QI2150SE40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 | R76QI21505040J vs 76QI2150SE40J |
76QI2150JH40J | KEMET Corporation | Check for Price | Film Capacitor, | R76QI21505040J vs 76QI2150JH40J |
R76QI2150JE40J | KEMET Corporation | Check for Price | Film Capacitor, | R76QI21505040J vs R76QI2150JE40J |
R76QI2150JA40J | KEMET Corporation | Check for Price | Film Capacitor, | R76QI21505040J vs R76QI2150JA40J |
R76QI2150DQ40J | KEMET Corporation | $0.4645 | Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 | R76QI21505040J vs R76QI2150DQ40J |
76QI2150CK40J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.015uF, 7120 | R76QI21505040J vs 76QI2150CK40J |
R76QI2150JB40J | KEMET Corporation | Check for Price | Film Capacitor, | R76QI21505040J vs R76QI2150JB40J |
R76QI21504040J | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 1000V, 0.015uF, 7120 | R76QI21505040J vs R76QI21504040J |