There are no models available for this part yet.
Overview of R76PF2120DQ30H by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
CAD Models for R76PF2120DQ30H by KEMET Corporation
Part Data Attributes for R76PF2120DQ30H by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.012 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
400 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for R76PF2120DQ30H
This table gives cross-reference parts and alternative options found for R76PF2120DQ30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF2120DQ30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PF2120JM30H | Film Capacitor, | KEMET Corporation | R76PF2120DQ30H vs 76PF2120JM30H |
R76PF2120JB30H | Film Capacitor, | KEMET Corporation | R76PF2120DQ30H vs R76PF2120JB30H |
R76PF2120JM30H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.012uF, 5120, | KEMET Corporation | R76PF2120DQ30H vs R76PF2120JM30H |
R76PF2120JA30H | Film Capacitor, | KEMET Corporation | R76PF2120DQ30H vs R76PF2120JA30H |
R76PF21204030H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PF2120DQ30H vs R76PF21204030H |
76PF2120CK30H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 5120 | KEMET Corporation | R76PF2120DQ30H vs 76PF2120CK30H |
76PF21204030H | Film Capacitor, | KEMET Corporation | R76PF2120DQ30H vs 76PF21204030H |
76PF2120JH30H | Film Capacitor, | KEMET Corporation | R76PF2120DQ30H vs 76PF2120JH30H |
R76PF2120JH30H | Film Capacitor, | KEMET Corporation | R76PF2120DQ30H vs R76PF2120JH30H |
76PF2120SE30H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 5120 | KEMET Corporation | R76PF2120DQ30H vs 76PF2120SE30H |