Part Details for R76PF2120JH30H by KEMET Corporation
Overview of R76PF2120JH30H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for R76PF2120JH30H
R76PF2120JH30H CAD Models
R76PF2120JH30H Part Data Attributes
|
R76PF2120JH30H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PF2120JH30H
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for R76PF2120JH30H
This table gives cross-reference parts and alternative options found for R76PF2120JH30H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF2120JH30H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76PF21204030H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PF2120JH30H vs R76PF21204030H |
76PF21205030H | Film Capacitor, | KEMET Corporation | R76PF2120JH30H vs 76PF21205030H |
76PF2120JE30H | Film Capacitor, | KEMET Corporation | R76PF2120JH30H vs 76PF2120JE30H |
76PF2120JH30H | Film Capacitor, | KEMET Corporation | R76PF2120JH30H vs 76PF2120JH30H |
76PF2120CK30H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 5120 | KEMET Corporation | R76PF2120JH30H vs 76PF2120CK30H |
76PF2120GY30H | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.012uF, 5120 | KEMET Corporation | R76PF2120JH30H vs 76PF2120GY30H |
R76PF2120JM30H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.012uF, 5120, | KEMET Corporation | R76PF2120JH30H vs R76PF2120JM30H |
R76PF21205030H | Film Capacitor, Polypropylene, 630V, 2.5% +Tol, 2.5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PF2120JH30H vs R76PF21205030H |
R76PF2120JE30H | Film Capacitor, | KEMET Corporation | R76PF2120JH30H vs R76PF2120JE30H |
R76PF2120JA30H | Film Capacitor, | KEMET Corporation | R76PF2120JH30H vs R76PF2120JA30H |