-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC4093
|
Newark | 5600 P 630Vv |Kemet R76PF1560JH00K RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 / $0.2480 | Buy Now |
DISTI #
399-R76PF1560JH00K-ND
|
DigiKey | CAP FILM AUTO POLYPROP RAD Min Qty: 2000 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R76PF1560JH00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PF1560JH00K
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for R76PF1560JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF1560JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76PF15604000K | Film Capacitor, | KEMET Corporation | R76PF1560JH00K vs 76PF15604000K |
R76PF1560JE00K | Film Capacitor, | KEMET Corporation | R76PF1560JH00K vs R76PF1560JE00K |
76PF1560JH00K | Film Capacitor, | KEMET Corporation | R76PF1560JH00K vs 76PF1560JH00K |
R76PF1560CK00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | R76PF1560JH00K vs R76PF1560CK00K |
76PF1560CK00K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0056uF, 5116 | KEMET Corporation | R76PF1560JH00K vs 76PF1560CK00K |
76PF1560GY00K | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0056uF, 5116 | KEMET Corporation | R76PF1560JH00K vs 76PF1560GY00K |
R76PF15605000K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76PF1560JH00K vs R76PF15605000K |
R76PF1560JB00K | Film Capacitor, | KEMET Corporation | R76PF1560JH00K vs R76PF1560JB00K |
76PF15605000K | Film Capacitor, | KEMET Corporation | R76PF1560JH00K vs 76PF15605000K |
R76PF1560JM00K | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, 5116, | KEMET Corporation | R76PF1560JH00K vs R76PF1560JM00K |