Part Details for R76PF1560JM00K by KEMET Corporation
Overview of R76PF1560JM00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76PF1560JM00K
R76PF1560JM00K CAD Models
R76PF1560JM00K Part Data Attributes
|
R76PF1560JM00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76PF1560JM00K
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0056uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0056 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R76PF1560JM00K
This table gives cross-reference parts and alternative options found for R76PF1560JM00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76PF1560JM00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R76PF1560SE00K | KEMET Corporation | $0.3015 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | R76PF1560JM00K vs R76PF1560SE00K |
76PF1560JB00K | KEMET Corporation | Check for Price | Film Capacitor, | R76PF1560JM00K vs 76PF1560JB00K |
76PF1560DQ00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0056uF, 5116 | R76PF1560JM00K vs 76PF1560DQ00K |
R76PF1560JH00K | KEMET Corporation | $0.3015 | Film Capacitor, | R76PF1560JM00K vs R76PF1560JH00K |
R76PF1560GY00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | R76PF1560JM00K vs R76PF1560GY00K |
76PF15604000K | KEMET Corporation | Check for Price | Film Capacitor, | R76PF1560JM00K vs 76PF15604000K |
R76PF1560CK00K | KEMET Corporation | $0.3820 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | R76PF1560JM00K vs R76PF1560CK00K |
76PF1560JM00K | KEMET Corporation | Check for Price | Film Capacitor, | R76PF1560JM00K vs 76PF1560JM00K |
76PF1560CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 630V, -200ppm/Cel TC, 0.0056uF, 5116 | R76PF1560JM00K vs 76PF1560CK00K |
R76PF15605000K | KEMET Corporation | $0.3015 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount, RADIAL LEADED | R76PF1560JM00K vs R76PF15605000K |