Part Details for R76333K250BDV by KEMET Corporation
Overview of R76333K250BDV by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76333K250BDV
R76333K250BDV CAD Models
R76333K250BDV Part Data Attributes
|
R76333K250BDV
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76333K250BDV
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76333K250BDV
This table gives cross-reference parts and alternative options found for R76333K250BDV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76333K250BDV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79IC2330DQ4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R79IC2330DQ4-K |
R73II2330GY0-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R73II2330GY0-K |
MKP4F023302B00KISD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76333K250BDV vs MKP4F023302B00KISD |
R76IF2330Z33K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R76IF2330Z33K |
R76ID2330404K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R76ID2330404K |
R76ID23305030K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R76ID23305030K |
MKP1F023303C00KBSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76333K250BDV vs MKP1F023303C00KBSD |
R75ID2330500K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R75ID2330500K |
MKP4F023302B00KBSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76333K250BDV vs MKP4F023302B00KBSD |
R76ID2330JM4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76333K250BDV vs R76ID2330JM4-K |