Part Details for R76ID2330404K by KEMET Corporation
Overview of R76ID2330404K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76ID2330404K
R76ID2330404K CAD Models
R76ID2330404K Part Data Attributes
|
R76ID2330404K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76ID2330404K
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R76ID2330404K
This table gives cross-reference parts and alternative options found for R76ID2330404K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76ID2330404K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76333K250RF | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R76333K250RF |
RBPP0033325KA4R2 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Aerovox Corporation | R76ID2330404K vs RBPP0033325KA4R2 |
MKP1F023303C00KBSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID2330404K vs MKP1F023303C00KBSD |
R73333K250BIL | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R73333K250BIL |
R76333K250BDL | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R76333K250BDL |
R75ID2330DQ0K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R75ID2330DQ0K |
FKP3F023304D00KJSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76ID2330404K vs FKP3F023304D00KJSD |
R76IF2330GY3-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R76IF2330GY3-K |
R76333K250BDT | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R76333K250BDT |
R76ID2330SE4-K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76ID2330404K vs R76ID2330SE4-K |