Part Details for R76332J1600RI by KEMET Corporation
Overview of R76332J1600RI by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76332J1600RI
R76332J1600RI CAD Models
R76332J1600RI Part Data Attributes
|
R76332J1600RI
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76332J1600RI
KEMET Corporation
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76332J1600RI
This table gives cross-reference parts and alternative options found for R76332J1600RI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76332J1600RI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428RB4330JR15 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76332J1600RI vs PHE428RB4330JR15 |
R745I1330500-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76332J1600RI vs R745I1330500-J |
PHE428RB4330JR06 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76332J1600RI vs PHE428RB4330JR06 |
R745F1330CK0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | R76332J1600RI vs R745F1330CK0-J |
B32652-J1332-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | R76332J1600RI vs B32652-J1332-J |
FKP4T013304D00JJSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76332J1600RI vs FKP4T013304D00JJSD |
R73TI1330500-J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332J1600RI vs R73TI1330500-J |
PHE428RB4330JR26 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76332J1600RI vs PHE428RB4330JR26 |
R77332J700BI | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76332J1600RI vs R77332J700BI |
FKP1T013305B00JJSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | R76332J1600RI vs FKP1T013305B00JJSD |