Part Details for PHE428RB4330JR15 by Evox Rifa / KEMET
Overview of PHE428RB4330JR15 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE428RB4330JR15
PHE428RB4330JR15 CAD Models
PHE428RB4330JR15 Part Data Attributes
|
PHE428RB4330JR15
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE428RB4330JR15
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 630 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE428RB4330JR15
This table gives cross-reference parts and alternative options found for PHE428RB4330JR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE428RB4330JR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T013303C00JFSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428RB4330JR15 vs MKP1T013303C00JFSD |
B32632A1332J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PHE428RB4330JR15 vs B32632A1332J011 |
PHE431RB4330JR06 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE428RB4330JR15 vs PHE431RB4330JR06 |
PHE428RB4330JR07T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RB4330JR15 vs PHE428RB4330JR07T0 |
R745F1330400-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428RB4330JR15 vs R745F1330400-J |
FKP4T013304D00JDSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE428RB4330JR15 vs FKP4T013304D00JDSD |
R745I1330KL0-J | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | PHE428RB4330JR15 vs R745I1330KL0-J |
PHE428RB4330JR23 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RB4330JR15 vs PHE428RB4330JR23 |
B32633A1332J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | PHE428RB4330JR15 vs B32633A1332J289 |
PHE428RB4330JR24 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE428RB4330JR15 vs PHE428RB4330JR24 |