Part Details for R76225J250AR by KEMET Corporation
Overview of R76225J250AR by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R76225J250AR
R76225J250AR CAD Models
R76225J250AR Part Data Attributes
|
R76225J250AR
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R76225J250AR
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R76225J250AR
This table gives cross-reference parts and alternative options found for R76225J250AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R76225J250AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76IW4220DQ3-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76225J250AR vs R76IW4220DQ3-J |
PHE427HR7220JR23 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76225J250AR vs PHE427HR7220JR23 |
R75IN.4220CK4J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76225J250AR vs R75IN.4220CK4J |
PHE427HR7220JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76225J250AR vs PHE427HR7220JR09 |
R75IR.4220CK4J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76225J250AR vs R75IR.4220CK4J |
R76IR4220404-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76225J250AR vs R76IR4220404-J |
JSPIN4220AAA-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76225J250AR vs JSPIN4220AAA-J |
MKP10PCM27.52.2/5/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Wima | R76225J250AR vs MKP10PCM27.52.2/5/250VDCREEL18/360 |
R76IW4220Z33J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R76225J250AR vs R76IW4220Z33J |
PHE427HF7220JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R76225J250AR vs PHE427HF7220JR10 |