Part Details for R75IN.4220CK4J by KEMET Corporation
Overview of R75IN.4220CK4J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75IN.4220CK4J
R75IN.4220CK4J CAD Models
R75IN.4220CK4J Part Data Attributes
|
R75IN.4220CK4J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IN.4220CK4J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75IN.4220CK4J
This table gives cross-reference parts and alternative options found for R75IN.4220CK4J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IN.4220CK4J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76IW4220DQ3-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.4220CK4J vs R76IW4220DQ3-J |
PHE427HR7220JR23 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R75IN.4220CK4J vs PHE427HR7220JR23 |
R76225J250AR | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.4220CK4J vs R76225J250AR |
PHE427HR7220JR09 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R75IN.4220CK4J vs PHE427HR7220JR09 |
R75IR.4220CK4J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.4220CK4J vs R75IR.4220CK4J |
R76IR4220404-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.4220CK4J vs R76IR4220404-J |
JSPIN4220AAA-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.4220CK4J vs JSPIN4220AAA-J |
MKP10PCM27.52.2/5/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Wima | R75IN.4220CK4J vs MKP10PCM27.52.2/5/250VDCREEL18/360 |
R76IW4220Z33J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75IN.4220CK4J vs R76IW4220Z33J |
PHE427HF7220JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | R75IN.4220CK4J vs PHE427HF7220JR10 |