Part Details for R75PD21505030J by KEMET Corporation
Overview of R75PD21505030J by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for R75PD21505030J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AC1569
|
Newark | 0,015 630V |Kemet R75PD21505030J RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 / $0.2180 | Buy Now |
Part Details for R75PD21505030J
R75PD21505030J CAD Models
R75PD21505030J Part Data Attributes
|
R75PD21505030J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75PD21505030J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R75PD21505030J
This table gives cross-reference parts and alternative options found for R75PD21505030J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75PD21505030J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PD2150JE30J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs 75PD2150JE30J |
75PD21505030J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs 75PD21505030J |
R75PD2150AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 4124, | KEMET Corporation | R75PD21505030J vs R75PD2150AA30J |
75PD2150JA30J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs 75PD2150JA30J |
R75PD21504030J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs R75PD21504030J |
75PD2150JH30J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs 75PD2150JH30J |
75PD21504030J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs 75PD21504030J |
F426KM153J630C | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75PD21505030J vs F426KM153J630C |
R75PD2150JB30J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs R75PD2150JB30J |
75PD2150AA30J | Film Capacitor, | KEMET Corporation | R75PD21505030J vs 75PD2150AA30J |