Part Details for F426KM153J630C by KEMET Corporation
Overview of F426KM153J630C by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F426KM153J630C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79M1964
|
Newark | 15Nf 6C 5%v |Kemet F426KM153J630C RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 / $0.3130 | Buy Now |
Part Details for F426KM153J630C
F426KM153J630C CAD Models
F426KM153J630C Part Data Attributes
|
F426KM153J630C
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F426KM153J630C
KEMET Corporation
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 12 mm | |
Length | 10.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for F426KM153J630C
This table gives cross-reference parts and alternative options found for F426KM153J630C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F426KM153J630C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75PD2150JE30J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs 75PD2150JE30J |
75PD21505030J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs 75PD21505030J |
R75PD21505030J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs R75PD21505030J |
R75PD2150AA30J | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.015uF, 4124, | KEMET Corporation | F426KM153J630C vs R75PD2150AA30J |
75PD2150JA30J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs 75PD2150JA30J |
R75PD21504030J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs R75PD21504030J |
75PD2150JH30J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs 75PD2150JH30J |
75PD21504030J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs 75PD21504030J |
R75PD2150JB30J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs R75PD2150JB30J |
75PD2150AA30J | Film Capacitor, | KEMET Corporation | F426KM153J630C vs 75PD2150AA30J |