Part Details for R75MW4390AAMJ by KEMET Corporation
Overview of R75MW4390AAMJ by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75MW4390AAMJ
R75MW4390AAMJ CAD Models
R75MW4390AAMJ Part Data Attributes
|
R75MW4390AAMJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MW4390AAMJ
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for R75MW4390AAMJ
This table gives cross-reference parts and alternative options found for R75MW4390AAMJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MW4390AAMJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75395J400BRT | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75395J400BRT |
R75MW4390Z33-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75MW4390Z33-J |
R75MR4390JM3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75MR4390JM3-J |
R752R4390CK0-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R752R4390CK0-J |
R75MR4390AAMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75MR4390AAMJ |
PHE450KR7390JR15 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs PHE450KR7390JR15 |
R75395J400BRL | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75395J400BRL |
R75MW439040MJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75MW439040MJ |
PHE450KR7390JR11 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs PHE450KR7390JR11 |
R75MW4390GYMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75MW4390AAMJ vs R75MW4390GYMJ |