Part Details for R75395J400BRL by KEMET Corporation
Overview of R75395J400BRL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75395J400BRL
R75395J400BRL CAD Models
R75395J400BRL Part Data Attributes
|
R75395J400BRL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75395J400BRL
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.9 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75395J400BRL
This table gives cross-reference parts and alternative options found for R75395J400BRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75395J400BRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75395J400AR | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs R75395J400AR |
R75MR4390AA3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs R75MR4390AA3-J |
PHE450KR7390JR11 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs PHE450KR7390JR11 |
PHE450KR7390JR27 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs PHE450KR7390JR27 |
R75MR4390JM3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs R75MR4390JM3-J |
PHE450KR7390JR22 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs PHE450KR7390JR22 |
R75MW4390AAMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs R75MW4390AAMJ |
R75MW439050MJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs R75MW439050MJ |
PHE450KR7390JR14 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs PHE450KR7390JR14 |
R75MW4390GYMJ | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 3.9uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75395J400BRL vs R75MW4390GYMJ |