Part Details for R75MD21504040M by KEMET Corporation
Overview of R75MD21504040M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for R75MD21504040M
R75MD21504040M CAD Models
R75MD21504040M Part Data Attributes
|
R75MD21504040M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75MD21504040M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for R75MD21504040M
This table gives cross-reference parts and alternative options found for R75MD21504040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75MD21504040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2150JB40M | Film Capacitor, | KEMET Corporation | R75MD21504040M vs 75MD2150JB40M |
75MD21504040M | Film Capacitor, | KEMET Corporation | R75MD21504040M vs 75MD21504040M |
75MD21505040M | Film Capacitor, | KEMET Corporation | R75MD21504040M vs 75MD21505040M |
MKP4G021502C00MA00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | R75MD21504040M vs MKP4G021502C00MA00 |
MKP4G021502C00MSSD | Film Capacitor | Wima | R75MD21504040M vs MKP4G021502C00MSSD |
75MD2150JA40M | Film Capacitor, | KEMET Corporation | R75MD21504040M vs 75MD2150JA40M |
R75MD2150JE40M | Film Capacitor, | KEMET Corporation | R75MD21504040M vs R75MD2150JE40M |
R75MD2150Z340M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | KEMET Corporation | R75MD21504040M vs R75MD2150Z340M |
75MD2150JH40M | Film Capacitor, | KEMET Corporation | R75MD21504040M vs 75MD2150JH40M |
MKP4G021502C00MF00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | R75MD21504040M vs MKP4G021502C00MF00 |