Part Details for 75MD21504040M by KEMET Corporation
Overview of 75MD21504040M by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75MD21504040M
75MD21504040M CAD Models
75MD21504040M Part Data Attributes
|
75MD21504040M
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75MD21504040M
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for 75MD21504040M
This table gives cross-reference parts and alternative options found for 75MD21504040M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75MD21504040M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75MD2150JM40M | Film Capacitor, | KEMET Corporation | 75MD21504040M vs 75MD2150JM40M |
MKP4G021502C00MD00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | 75MD21504040M vs MKP4G021502C00MD00 |
MKP4G021502C00MJ00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | 75MD21504040M vs MKP4G021502C00MJ00 |
R75MD21505040M | Film Capacitor, | KEMET Corporation | 75MD21504040M vs R75MD21505040M |
75MD2150JA40M | Film Capacitor, | KEMET Corporation | 75MD21504040M vs 75MD2150JA40M |
MKP4G021502C00MH00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | 75MD21504040M vs MKP4G021502C00MH00 |
75MD2150DQ40M | Film Capacitor, | KEMET Corporation | 75MD21504040M vs 75MD2150DQ40M |
MKP4G021502C00MF00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | 75MD21504040M vs MKP4G021502C00MF00 |
75MD2150AA40M | Film Capacitor, | KEMET Corporation | 75MD21504040M vs 75MD2150AA40M |
75MD2150JB40M | Film Capacitor, | KEMET Corporation | 75MD21504040M vs 75MD2150JB40M |