-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y4095
|
Newark | Film Capacitor, R75 Series, 2.2 F, 5%, Pp (Polypropylene), 250 V Rohs Compliant: Yes |Kemet R75IR42204050J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9430 / $1.8200 | Buy Now |
DISTI #
399-18294-ND
|
DigiKey | CAP FILM 2.2UF 5% 250VDC RADIAL Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
326 In Stock |
|
$0.9531 / $2.4900 | Buy Now |
DISTI #
80-R75IR42204050J
|
Mouser Electronics | Film Capacitors 2.2 uF 5% 160 VAC 250 VDC RoHS: Compliant | 1702 |
|
$0.9530 / $2.2600 | Buy Now |
DISTI #
70666562
|
RS | R75 2.2uF Polypropylene Film Capacitor 160 V ac, 250 V dc +/-5% | KEMET R75IR42204050J RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0600 / $2.5600 | RFQ |
DISTI #
R75IR42204050J
|
TTI | Film Capacitors 2.2 uF 5% 160 VAC 250 VDC RoHS: Compliant pbFree: Pb-Free Min Qty: 672 Package Multiple: 336 Container: Tray | Americas - 0 |
|
$0.9500 / $1.0300 | Buy Now |
DISTI #
R75IR42204050J
|
Avnet Abacus | (Alt: R75IR42204050J) RoHS: Compliant Min Qty: 672 Package Multiple: 336 Lead time: 53 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R75IR42204050J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75IR42204050J
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
This table gives cross-reference parts and alternative options found for R75IR42204050J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75IR42204050J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IR4220AA50J | Film Capacitor, | KEMET Corporation | R75IR42204050J vs 75IR4220AA50J |
R75IR42205050J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | R75IR42204050J vs R75IR42205050J |
75IR4220CK50J | Film Capacitor, | KEMET Corporation | R75IR42204050J vs 75IR4220CK50J |
75IR4220JH50J | Film Capacitor, | KEMET Corporation | R75IR42204050J vs 75IR4220JH50J |
75IR4220JB50J | Film Capacitor, | KEMET Corporation | R75IR42204050J vs 75IR4220JB50J |
75IR42205050J | Film Capacitor, | KEMET Corporation | R75IR42204050J vs 75IR42205050J |
R75IR4220JE50J | Film Capacitor, | KEMET Corporation | R75IR42204050J vs R75IR4220JE50J |