Part Details for 75IR4220CK50J by KEMET Corporation
Overview of 75IR4220CK50J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75IR4220CK50J
75IR4220CK50J CAD Models
75IR4220CK50J Part Data Attributes
|
75IR4220CK50J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75IR4220CK50J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for 75IR4220CK50J
This table gives cross-reference parts and alternative options found for 75IR4220CK50J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75IR4220CK50J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IR4220AA50J | Film Capacitor, | KEMET Corporation | 75IR4220CK50J vs 75IR4220AA50J |
R75IR42205050J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.2uF, | KEMET Corporation | 75IR4220CK50J vs R75IR42205050J |
75IR4220JH50J | Film Capacitor, | KEMET Corporation | 75IR4220CK50J vs 75IR4220JH50J |
75IR4220JB50J | Film Capacitor, | KEMET Corporation | 75IR4220CK50J vs 75IR4220JB50J |
75IR42205050J | Film Capacitor, | KEMET Corporation | 75IR4220CK50J vs 75IR42205050J |
R75IR4220JE50J | Film Capacitor, | KEMET Corporation | 75IR4220CK50J vs R75IR4220JE50J |