There are no models available for this part yet.
Overview of R75GR4150JH00K by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
CAD Models for R75GR4150JH00K by KEMET Corporation
Part Data Attributes for R75GR4150JH00K by KEMET Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
Length
|
32 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Surface Mount
|
NO
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
9 mm
|
Alternate Parts for R75GR4150JH00K
This table gives cross-reference parts and alternative options found for R75GR4150JH00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GR4150JH00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75GR41504000K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R75GR4150JH00K vs R75GR41504000K |
R75GR4150CK00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R75GR4150JH00K vs R75GR4150CK00K |
R75GR4150AA00K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R75GR4150JH00K vs R75GR4150AA00K |
75GR41505000K | Film Capacitor, | KEMET Corporation | R75GR4150JH00K vs 75GR41505000K |
75GR4150JE00K | Film Capacitor, | KEMET Corporation | R75GR4150JH00K vs 75GR4150JE00K |
R75GR4150JB00K | Film Capacitor, | KEMET Corporation | R75GR4150JH00K vs R75GR4150JB00K |
R75GR41505000K | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | R75GR4150JH00K vs R75GR41505000K |
R75GR4150JE00K | Film Capacitor, | KEMET Corporation | R75GR4150JH00K vs R75GR4150JE00K |
75GR4150AA00K | Film Capacitor, | KEMET Corporation | R75GR4150JH00K vs 75GR4150AA00K |
75GR4150CK00K | Film Capacitor, | KEMET Corporation | R75GR4150JH00K vs 75GR4150CK00K |