Part Details for 75GR4150JE00K by KEMET Corporation
Overview of 75GR4150JE00K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 75GR4150JE00K
75GR4150JE00K CAD Models
75GR4150JE00K Part Data Attributes
|
75GR4150JE00K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75GR4150JE00K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for 75GR4150JE00K
This table gives cross-reference parts and alternative options found for 75GR4150JE00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75GR4150JE00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
R75GR4150AA00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | 75GR4150JE00K vs R75GR4150AA00K |
75GR41504000K | KEMET Corporation | Check for Price | Film Capacitor, | 75GR4150JE00K vs 75GR41504000K |
R75GR4150CK00K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | 75GR4150JE00K vs R75GR4150CK00K |
R75GR4150JH00K | KEMET Corporation | Check for Price | Film Capacitor, | 75GR4150JE00K vs R75GR4150JH00K |
R75GR41505000K | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 160V, 10% +Tol, 10% -Tol, 1.5uF, | 75GR4150JE00K vs R75GR41505000K |
R75GR4150JE00K | KEMET Corporation | Check for Price | Film Capacitor, | 75GR4150JE00K vs R75GR4150JE00K |
75GR41505000K | KEMET Corporation | Check for Price | Film Capacitor, | 75GR4150JE00K vs 75GR41505000K |
75GR4150AA00K | KEMET Corporation | Check for Price | Film Capacitor, | 75GR4150JE00K vs 75GR4150AA00K |