Datasheets
R75GD3120JE40J by: KEMET Corporation

Film Capacitor,

Part Details for R75GD3120JE40J by KEMET Corporation

Overview of R75GD3120JE40J by KEMET Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for R75GD3120JE40J

Part # Distributor Description Stock Price Buy
DISTI # 91AC9530
Newark 0,12 U 160Vv |Kemet R75GD3120JE40J RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2180
  • 2,500 $0.1990
$0.1990 / $0.2180 Buy Now
DISTI # 399-R75GD3120JE40J-ND
DigiKey CAP FILM AUTO POLYPROP RAD Min Qty: 1000 Lead time: 23 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $0.2348
$0.2348 Buy Now

Part Details for R75GD3120JE40J

R75GD3120JE40J Part Data Attributes

R75GD3120JE40J KEMET Corporation
Buy Now Datasheet
Compare Parts:
R75GD3120JE40J KEMET Corporation Film Capacitor,
Part Life Cycle Code Active
Ihs Manufacturer KEMET ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Samacsys Manufacturer KEMET
Capacitance 0.12 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 10.5 mm
JESD-609 Code e3
Length 10 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method BULK
Positive Tolerance 5%
Rated (AC) Voltage (URac) 90 V
Rated (DC) Voltage (URdc) 160 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for R75GD3120JE40J

This table gives cross-reference parts and alternative options found for R75GD3120JE40J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75GD3120JE40J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R75GD31205040J Film Capacitor, KEMET Corporation R75GD3120JE40J vs R75GD31205040J
75GD3120JH40J Film Capacitor, KEMET Corporation R75GD3120JE40J vs 75GD3120JH40J
75GD3120AA40J Film Capacitor, KEMET Corporation R75GD3120JE40J vs 75GD3120AA40J
F461KJ124J160R Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation R75GD3120JE40J vs F461KJ124J160R
75GD3120JBB0J Film Capacitor, KEMET Corporation R75GD3120JE40J vs 75GD3120JBB0J
F461KJ124J160A Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation R75GD3120JE40J vs F461KJ124J160A
75GD3120DQB0J Film Capacitor, KEMET Corporation R75GD3120JE40J vs 75GD3120DQB0J
F461KJ124J160C Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED KEMET Corporation R75GD3120JE40J vs F461KJ124J160C
R75GD3120AAB0J Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 3920, KEMET Corporation R75GD3120JE40J vs R75GD3120AAB0J
75GD3120Z340J Film Capacitor, KEMET Corporation R75GD3120JE40J vs 75GD3120Z340J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75GD3120JE40J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75GD3120JE40J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75GD3120JE40J would you like to use for your alert(s)?
  • Please alert me when R75GD3120JE40J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75GD3120JE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75GD3120JE40J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75GD3120JE40J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75GD3120JE40J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75GD3120JE40J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: