Part Details for F461KJ124J160R by KEMET Corporation
Overview of F461KJ124J160R by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for F461KJ124J160R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AC4843
|
Newark | .120Uf 160V |Kemet F461KJ124J160R RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2470 | Buy Now |
DISTI #
399-F461KJ124J160RTB-ND
|
DigiKey | CAP FILM POLYPROP RAD Min Qty: 6400 Lead time: 26 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2392 | Buy Now |
DISTI #
80-F461KJ124J160R
|
Mouser Electronics | Film Capacitors 160V 0.12uF 5% LS=7.5mm RoHS: Compliant | 0 |
|
$0.2150 / $0.7800 | Order Now |
Part Details for F461KJ124J160R
F461KJ124J160R CAD Models
F461KJ124J160R Part Data Attributes
|
F461KJ124J160R
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
F461KJ124J160R
KEMET Corporation
Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 3920 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 90 V | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for F461KJ124J160R
This table gives cross-reference parts and alternative options found for F461KJ124J160R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F461KJ124J160R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75GD3120JBB0J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs 75GD3120JBB0J |
75GD3120JHB0J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs 75GD3120JHB0J |
75GD3120DQ40J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs 75GD3120DQ40J |
F461KJ124J160C | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 3920, RADIAL LEADED | KEMET Corporation | F461KJ124J160R vs F461KJ124J160C |
R75GD3120JB40J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs R75GD3120JB40J |
75GD3120Z340J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs 75GD3120Z340J |
R75GD312050B0J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs R75GD312050B0J |
R75GD3120JHB0J | Film Capacitor, | KEMET Corporation | F461KJ124J160R vs R75GD3120JHB0J |
R75GD3120AA40J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 3920, | KEMET Corporation | F461KJ124J160R vs R75GD3120AA40J |
R75GD3120Z340J | Film Capacitor, Polypropylene, 160V, 5% +Tol, 5% -Tol, 0.12uF, 3920, | KEMET Corporation | F461KJ124J160R vs R75GD3120Z340J |