Part Details for R75183J250BDL by KEMET Corporation
Overview of R75183J250BDL by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75183J250BDL
R75183J250BDL CAD Models
R75183J250BDL Part Data Attributes
|
R75183J250BDL
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75183J250BDL
KEMET Corporation
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75183J250BDL
This table gives cross-reference parts and alternative options found for R75183J250BDL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75183J250BDL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75183J250RD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs R75183J250RD |
PCMP38442183 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | R75183J250BDL vs PCMP38442183 |
PHE450HK5180JR19T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HK5180JR19T0 |
PHE450HK5180JR28 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HK5180JR28 |
PHE450HK5180JR14T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HK5180JR14T0 |
PHE450HK5180JR07 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HK5180JR07 |
PHE450HA5180JR24T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HA5180JR24T0 |
PHE450HA5180JR26 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HA5180JR26 |
PHE450HA5180JR25T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs PHE450HA5180JR25T0 |
R75183J250BDT | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75183J250BDL vs R75183J250BDT |