There are no models available for this part yet.
Overview of PHE450HK5180JR14T0 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for PHE450HK5180JR14T0 by KEMET Corporation
Part Data Attributes for PHE450HK5180JR14T0 by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.018 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
180 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for PHE450HK5180JR14T0
This table gives cross-reference parts and alternative options found for PHE450HK5180JR14T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE450HK5180JR14T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75183J250RD | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs R75183J250RD |
PCMP38442183 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | PILKOR Electronics Co Ltd | PHE450HK5180JR14T0 vs PCMP38442183 |
PHE450HK5180JR19T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HK5180JR19T0 |
PHE450HK5180JR28 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HK5180JR28 |
PHE450HK5180JR07 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HK5180JR07 |
PHE450HA5180JR24T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HA5180JR24T0 |
PHE450HA5180JR26 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HA5180JR26 |
PHE450HA5180JR25T0 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HA5180JR25T0 |
R75183J250BDT | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs R75183J250BDT |
PHE450HA5180JR24 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE450HK5180JR14T0 vs PHE450HA5180JR24 |