Part Details for R75103M400BDT by KEMET Corporation
Overview of R75103M400BDT by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R75103M400BDT
R75103M400BDT CAD Models
R75103M400BDT Part Data Attributes
|
R75103M400BDT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R75103M400BDT
KEMET Corporation
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for R75103M400BDT
This table gives cross-reference parts and alternative options found for R75103M400BDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75103M400BDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75103M400RD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75103M400RD |
R75MD2100504-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75MD2100504-M |
R75MD2100JM4-M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75MD2100JM4-M |
R75103M400AD | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75103M400AD |
R75103M400RF | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75103M400RF |
R75103M400BFV | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75103M400BFV |
R75103M400BFL | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75103M400BFL |
R71103M400RFSY | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R71103M400RFSY |
R75103M400BDL | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R75103M400BDL |
R71103M400BDSY | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R75103M400BDT vs R71103M400BDSY |