R75103M400RD
KEMET Corporation
Description: Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED

Overview of R75103M400RD by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

CAD Models for R75103M400RD by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R75103M400RD by KEMET Corporation

R75103M400RD
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.01 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
220 V
Rated (DC) Voltage (URdc)
400 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. R75103M400RD
    KEMET Corporation
    Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R75103M400RD

This table gives cross-reference parts and alternative options found for R75103M400RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R75103M400RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R75103M400BDT Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75103M400BDT
R75MD2100504-M Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75MD2100504-M
R75MD2100JM4-M Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75MD2100JM4-M
R75103M400AD Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75103M400AD
R75103M400RF Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75103M400RF
R75103M400BFV Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75103M400BFV
R75103M400BFL Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75103M400BFL
R71103M400RFSY Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R71103M400RFSY
R75103M400BDL Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R75103M400BDL
R71103M400BDSY Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R75103M400RD vs R71103M400BDSY

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R75103M400RD by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R75103M400RD by KEMET Corporation

Select Manufacturer
Which Manufacturer of R75103M400RD would you like to use for your alert(s)?
  • Please alert me when R75103M400RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R75103M400RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R75103M400RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R75103M400RD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R75103M400RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R75103M400RD by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: