Part Details for R747N2150JH00J by KEMET Corporation
Overview of R747N2150JH00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R747N2150JH00J
R747N2150JH00J CAD Models
R747N2150JH00J Part Data Attributes
|
R747N2150JH00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R747N2150JH00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 53 mΩ | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R747N2150JH00J
This table gives cross-reference parts and alternative options found for R747N2150JH00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R747N2150JH00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747N21504000J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs 747N21504000J |
75UN2150AA30J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs 75UN2150AA30J |
R747N2150JE00J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs R747N2150JE00J |
R75UN2150GY30J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs R75UN2150GY30J |
R75UN2150JB30J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs R75UN2150JB30J |
75UN2150JH30J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs 75UN2150JH30J |
747N2150JM00J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs 747N2150JM00J |
MKP1U021505B00JJ00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | R747N2150JH00J vs MKP1U021505B00JJ00 |
R747N2150JB00J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs R747N2150JB00J |
R75UN2150JM30J | Film Capacitor, | KEMET Corporation | R747N2150JH00J vs R75UN2150JM30J |