Part Details for 747N2150JM00J by KEMET Corporation
Overview of 747N2150JM00J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 747N2150JM00J
747N2150JM00J CAD Models
747N2150JM00J Part Data Attributes
|
747N2150JM00J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
747N2150JM00J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 85CEL | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 53 mΩ | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 747N2150JM00J
This table gives cross-reference parts and alternative options found for 747N2150JM00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 747N2150JM00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R747N2150AA00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | KEMET Corporation | 747N2150JM00J vs R747N2150AA00J |
747N21505000J | Film Capacitor, | KEMET Corporation | 747N2150JM00J vs 747N21505000J |
747N21504000J | Film Capacitor, | KEMET Corporation | 747N2150JM00J vs 747N21504000J |
C323D153J90C450 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | Xiamen Faratronic Co Ltd | 747N2150JM00J vs C323D153J90C450 |
R747N2150JM00J | Film Capacitor, | KEMET Corporation | 747N2150JM00J vs R747N2150JM00J |
747N2150JB00J | Film Capacitor, | KEMET Corporation | 747N2150JM00J vs 747N2150JB00J |
747N2150DQ00J | Film Capacitor, | KEMET Corporation | 747N2150JM00J vs 747N2150DQ00J |
MKP1U021505B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | 747N2150JM00J vs MKP1U021505B00JB00 |
R75UN21504030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.015uF, | KEMET Corporation | 747N2150JM00J vs R75UN21504030J |
R75UN2150GY30J | Film Capacitor, | KEMET Corporation | 747N2150JM00J vs R75UN2150GY30J |