Part Details for R745N2220JHH0K by KEMET Corporation
Overview of R745N2220JHH0K by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R745N2220JHH0K
R745N2220JHH0K CAD Models
R745N2220JHH0K Part Data Attributes
|
R745N2220JHH0K
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745N2220JHH0K
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for R745N2220JHH0K
This table gives cross-reference parts and alternative options found for R745N2220JHH0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745N2220JHH0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
745N2220GYH0K | Film Capacitor, | KEMET Corporation | R745N2220JHH0K vs 745N2220GYH0K |
R745N2220DQH0K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R745N2220JHH0K vs R745N2220DQH0K |
R745N2220JEH0K | Film Capacitor, | KEMET Corporation | R745N2220JHH0K vs R745N2220JEH0K |
R745N2220JBH0K | Film Capacitor, | KEMET Corporation | R745N2220JHH0K vs R745N2220JBH0K |
745N2220BBH0K | CAPACITOR, METALLIZED FILM | KEMET Corporation | R745N2220JHH0K vs 745N2220BBH0K |
745N222040H0K | Film Capacitor, Polypropylene, 1600V, 0.022uF | KEMET Corporation | R745N2220JHH0K vs 745N222040H0K |
745N2220DQH0K | Film Capacitor, Polypropylene, 1600V, 0.022uF | KEMET Corporation | R745N2220JHH0K vs 745N2220DQH0K |
C33U1223K90C450 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, | Xiamen Faratronic Co Ltd | R745N2220JHH0K vs C33U1223K90C450 |
B32643B1223K189 | Film Capacitor, | TDK Corporation | R745N2220JHH0K vs B32643B1223K189 |
745N2220CKH0K | Film Capacitor, Polypropylene, 1600V, 0.022uF | KEMET Corporation | R745N2220JHH0K vs 745N2220CKH0K |