C33U1223K90C450
Xiamen Faratronic Co Ltd
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF,

Overview of C33U1223K90C450 by Xiamen Faratronic Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for C33U1223K90C450 by Xiamen Faratronic Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C33U1223K90C450 by Xiamen Faratronic Co Ltd

C33U1223K90C450
Xiamen Faratronic Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
XIAMEN FARATRONIC CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
10%
Rated (AC) Voltage (URac)
600 V
Rated (DC) Voltage (URdc)
1600 V
Terminal Pitch
22.5 mm
Width
6 mm
Want to compare parts?
  1. C33U1223K90C450
    Xiamen Faratronic Co Ltd
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF,
    VS

Alternate Parts for C33U1223K90C450

This table gives cross-reference parts and alternative options found for C33U1223K90C450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C33U1223K90C450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
745N2220GYH0K Film Capacitor, KEMET Corporation C33U1223K90C450 vs 745N2220GYH0K
R745N2220DQH0K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation C33U1223K90C450 vs R745N2220DQH0K
R745N2220JEH0K Film Capacitor, KEMET Corporation C33U1223K90C450 vs R745N2220JEH0K
R745N2220JBH0K Film Capacitor, KEMET Corporation C33U1223K90C450 vs R745N2220JBH0K
745N2220BBH0K CAPACITOR, METALLIZED FILM KEMET Corporation C33U1223K90C450 vs 745N2220BBH0K
745N222040H0K Film Capacitor, Polypropylene, 1600V, 0.022uF KEMET Corporation C33U1223K90C450 vs 745N222040H0K
745N2220DQH0K Film Capacitor, Polypropylene, 1600V, 0.022uF KEMET Corporation C33U1223K90C450 vs 745N2220DQH0K
R745N2220JHH0K Film Capacitor, KEMET Corporation C33U1223K90C450 vs R745N2220JHH0K
B32643B1223K189 Film Capacitor, TDK Corporation C33U1223K90C450 vs B32643B1223K189
745N2220CKH0K Film Capacitor, Polypropylene, 1600V, 0.022uF KEMET Corporation C33U1223K90C450 vs 745N2220CKH0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C33U1223K90C450 by Xiamen Faratronic Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C33U1223K90C450 by Xiamen Faratronic Co Ltd

Select Manufacturer
Which Manufacturer of C33U1223K90C450 would you like to use for your alert(s)?
  • Please alert me when C33U1223K90C450 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C33U1223K90C450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C33U1223K90C450 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C33U1223K90C450 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C33U1223K90C450.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C33U1223K90C450 by Xiamen Faratronic Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: