R745N2220AAH0K
Description: Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED

Overview of R745N2220AAH0K by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for R745N2220AAH0K by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R745N2220AAH0K by KEMET Corporation

R745N2220AAH0K
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
15 mm
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
6 mm
Want to compare parts?
  1. R745N2220AAH0K
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for R745N2220AAH0K

This table gives cross-reference parts and alternative options found for R745N2220AAH0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745N2220AAH0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R745N2220JEH0K Film Capacitor, KEMET Corporation R745N2220AAH0K vs R745N2220JEH0K
R745N222050H0K Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R745N2220AAH0K vs R745N222050H0K
R745N2220JBH0K Film Capacitor, KEMET Corporation R745N2220AAH0K vs R745N2220JBH0K
745N2220JHH0K Film Capacitor, KEMET Corporation R745N2220AAH0K vs 745N2220JHH0K
745N2220DQH0K Film Capacitor, Polypropylene, 1600V, 0.022uF KEMET Corporation R745N2220AAH0K vs 745N2220DQH0K
B32643B1223K000 Film Capacitor, TDK Corporation R745N2220AAH0K vs B32643B1223K000
745N222050H0K Film Capacitor, Polypropylene, 1600V, 0.022uF KEMET Corporation R745N2220AAH0K vs 745N222050H0K
745N2220JEH0K Film Capacitor, KEMET Corporation R745N2220AAH0K vs 745N2220JEH0K
C33U1223K90C450 Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.022uF, Xiamen Faratronic Co Ltd R745N2220AAH0K vs C33U1223K90C450
745N222040H0K Film Capacitor, Polypropylene, 1600V, 0.022uF KEMET Corporation R745N2220AAH0K vs 745N222040H0K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R745N2220AAH0K by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R745N2220AAH0K by KEMET Corporation

  • Please alert me when R745N2220AAH0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R745N2220AAH0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R745N2220AAH0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R745N2220AAH0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R745N2220AAH0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R745N2220AAH0K by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: