Part Details for R745I2180JEH0J by KEMET Corporation
Overview of R745I2180JEH0J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R745I2180JEH0J
R745I2180JEH0J CAD Models
R745I2180JEH0J Part Data Attributes
|
R745I2180JEH0J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R745I2180JEH0J
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 14.5 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R745I2180JEH0J
This table gives cross-reference parts and alternative options found for R745I2180JEH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745I2180JEH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R745I2180CKH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R745I2180JEH0J vs R745I2180CKH0J |
R745I2180AAH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R745I2180JEH0J vs R745I2180AAH0J |
745I2180AAH0J | Film Capacitor, Polypropylene, 1600V, 0.018uF, 7133 | KEMET Corporation | R745I2180JEH0J vs 745I2180AAH0J |
75TI218050H3J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | R745I2180JEH0J vs 75TI218050H3J |
745I2180JBH0J | Film Capacitor, | KEMET Corporation | R745I2180JEH0J vs 745I2180JBH0J |
R745I2180JHH0J | Film Capacitor, | KEMET Corporation | R745I2180JEH0J vs R745I2180JHH0J |
R745I2180DQH0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R745I2180JEH0J vs R745I2180DQH0J |
745I2180JEH0J | Film Capacitor, | KEMET Corporation | R745I2180JEH0J vs 745I2180JEH0J |
745I2180JHH0J | Film Capacitor, | KEMET Corporation | R745I2180JEH0J vs 745I2180JHH0J |
R745I218040H0J | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED | KEMET Corporation | R745I2180JEH0J vs R745I218040H0J |