R745I2180DQH0J
Description: Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED

Overview of R745I2180DQH0J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for R745I2180DQH0J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R745I2180DQH0J by KEMET Corporation

R745I2180DQH0J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 7133
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
14.5 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
500 V
Rated (DC) Voltage (URdc)
1600 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. R745I2180DQH0J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED
    VS

Alternate Parts for R745I2180DQH0J

This table gives cross-reference parts and alternative options found for R745I2180DQH0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R745I2180DQH0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R745I2180CKH0J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED KEMET Corporation R745I2180DQH0J vs R745I2180CKH0J
R745I2180AAH0J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED KEMET Corporation R745I2180DQH0J vs R745I2180AAH0J
745I2180AAH0J Film Capacitor, Polypropylene, 1600V, 0.018uF, 7133 KEMET Corporation R745I2180DQH0J vs 745I2180AAH0J
75TI218050H3J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, RADIAL LEADED KEMET Corporation R745I2180DQH0J vs 75TI218050H3J
745I2180JBH0J Film Capacitor, KEMET Corporation R745I2180DQH0J vs 745I2180JBH0J
R745I2180JHH0J Film Capacitor, KEMET Corporation R745I2180DQH0J vs R745I2180JHH0J
745I2180JEH0J Film Capacitor, KEMET Corporation R745I2180DQH0J vs 745I2180JEH0J
745I2180JHH0J Film Capacitor, KEMET Corporation R745I2180DQH0J vs 745I2180JHH0J
R745I218040H0J Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.018uF, Through Hole Mount, 7133, RADIAL LEADED KEMET Corporation R745I2180DQH0J vs R745I218040H0J
745I2180GYH0J Film Capacitor, Polypropylene, 1600V, 0.018uF, 7133 KEMET Corporation R745I2180DQH0J vs 745I2180GYH0J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R745I2180DQH0J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R745I2180DQH0J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R745I2180DQH0J would you like to use for your alert(s)?
  • Please alert me when R745I2180DQH0J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R745I2180DQH0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R745I2180DQH0J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R745I2180DQH0J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R745I2180DQH0J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R745I2180DQH0J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: