Part Details for R73UN1680GY00H by KEMET Corporation
Overview of R73UN1680GY00H by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for R73UN1680GY00H
R73UN1680GY00H CAD Models
R73UN1680GY00H Part Data Attributes
|
R73UN1680GY00H
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
R73UN1680GY00H
KEMET Corporation
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 17 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for R73UN1680GY00H
This table gives cross-reference parts and alternative options found for R73UN1680GY00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73UN1680GY00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UN16804000H | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1680GY00H vs 73UN16804000H |
R73UN1680BB00H | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1680GY00H vs R73UN1680BB00H |
R73UN1680JE00H | Film Capacitor, | KEMET Corporation | R73UN1680GY00H vs R73UN1680JE00H |
R73UN16805000H | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1680GY00H vs R73UN16805000H |
73UN1680JM00H | Film Capacitor, | KEMET Corporation | R73UN1680GY00H vs 73UN1680JM00H |
R73UN1680JH00H | Film Capacitor, | KEMET Corporation | R73UN1680GY00H vs R73UN1680JH00H |
73UN1680JE00H | Film Capacitor, | KEMET Corporation | R73UN1680GY00H vs 73UN1680JE00H |
73UN1680DQ00H | CAPACITOR, FILM/FOIL | KEMET Corporation | R73UN1680GY00H vs 73UN1680DQ00H |
73UN1680JH00H | Film Capacitor, | KEMET Corporation | R73UN1680GY00H vs 73UN1680JH00H |
73UN1680JB00H | Film Capacitor, | KEMET Corporation | R73UN1680GY00H vs 73UN1680JB00H |