There are no models available for this part yet.
Overview of 73UN1680DQ00H by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
CAD Models for 73UN1680DQ00H by KEMET Corporation
Part Data Attributes for 73UN1680DQ00H by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.0068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
17 mm
|
Length
|
26.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
500 V
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
8.5 mm
|
Alternate Parts for 73UN1680DQ00H
This table gives cross-reference parts and alternative options found for 73UN1680DQ00H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 73UN1680DQ00H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73UN16804000H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73UN1680DQ00H vs 73UN16804000H |
R73UN1680GY00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs R73UN1680GY00H |
R73UN1680BB00H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73UN1680DQ00H vs R73UN1680BB00H |
R73UN1680JE00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs R73UN1680JE00H |
R73UN16805000H | CAPACITOR, FILM/FOIL | KEMET Corporation | 73UN1680DQ00H vs R73UN16805000H |
73UN1680JM00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs 73UN1680JM00H |
R73UN1680JH00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs R73UN1680JH00H |
73UN1680JE00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs 73UN1680JE00H |
73UN1680JH00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs 73UN1680JH00H |
73UN1680JB00H | Film Capacitor, | KEMET Corporation | 73UN1680DQ00H vs 73UN1680JB00H |