R73RI1220CK00J
KEMET Corporation
Description: Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED

Overview of R73RI1220CK00J by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for R73RI1220CK00J by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 91AC7193
Newark 2200 P 1250V |Kemet R73RI1220CK00J RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4340
  • 5,000 $0.4240
  • 10,000 $0.3920
  • 20,000 $0.3650
  • 30,000 $0.3400
  • 50,000 $0.3250
$0.3250 / $0.4340 Buy Now
DISTI # 399-R73RI1220CK00JTR-ND
DigiKey CAP FILM METAL RAD POLYPROP Min Qty: 1250 Lead time: 22 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,250 $0.3853
$0.3853 Buy Now

CAD Models for R73RI1220CK00J by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for R73RI1220CK00J by KEMET Corporation

R73RI1220CK00J
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Samacsys Manufacturer
KEMET
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR, 20 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Rated (DC) Voltage (URdc)
1250 V
Reference Standard
AEC-Q200
Surface Mount
NO
Terminal Pitch
15 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. R73RI1220CK00J
    KEMET Corporation
    Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED
    VS

Alternate Parts for R73RI1220CK00J

This table gives cross-reference parts and alternative options found for R73RI1220CK00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R73RI1220CK00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
73RI1220JE00J Film Capacitor, KEMET Corporation R73RI1220CK00J vs 73RI1220JE00J
R73RI1220JB00J Film Capacitor, KEMET Corporation R73RI1220CK00J vs R73RI1220JB00J
73RI1220CK00J Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 KEMET Corporation R73RI1220CK00J vs 73RI1220CK00J
FKP1R012204B00JD00 Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R73RI1220CK00J vs FKP1R012204B00JD00
R73RI12204000J Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED KEMET Corporation R73RI1220CK00J vs R73RI12204000J
R73RI1220JE00J Film Capacitor, KEMET Corporation R73RI1220CK00J vs R73RI1220JE00J
73RI1220GY00J Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 KEMET Corporation R73RI1220CK00J vs 73RI1220GY00J
FKP1R012204B00JH00 Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima R73RI1220CK00J vs FKP1R012204B00JH00
R73RI1220SE00J Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 KEMET Corporation R73RI1220CK00J vs R73RI1220SE00J
73RI1220SE00J Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 KEMET Corporation R73RI1220CK00J vs 73RI1220SE00J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R73RI1220CK00J by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R73RI1220CK00J by KEMET Corporation

Select Manufacturer
Which Manufacturer of R73RI1220CK00J would you like to use for your alert(s)?
  • Please alert me when R73RI1220CK00J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R73RI1220CK00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R73RI1220CK00J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R73RI1220CK00J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R73RI1220CK00J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R73RI1220CK00J by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: