There are no models available for this part yet.
Overview of FKP1R012204B00JH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1R012204B00JH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP1R012204B00JH00TR-ND
|
DigiKey | FKP 1 2200 PF 1250 VDC 5X11X18 P Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2689 | Buy Now | |
DISTI #
505-FKP012204B00JH00
|
Mouser Electronics | Film Capacitors FKP 1 2200 pF 1250 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2360 / $0.2680 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6810 | Buy Now |
CAD Models for FKP1R012204B00JH00 by Wima
Part Data Attributes for FKP1R012204B00JH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
18 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
600 V
|
Rated (DC) Voltage (URdc)
|
1250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
15 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for FKP1R012204B00JH00
This table gives cross-reference parts and alternative options found for FKP1R012204B00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R012204B00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
73RI1220JE00J | Film Capacitor, | KEMET Corporation | FKP1R012204B00JH00 vs 73RI1220JE00J |
R73RI1220CK00J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | FKP1R012204B00JH00 vs R73RI1220CK00J |
R73RI1220JB00J | Film Capacitor, | KEMET Corporation | FKP1R012204B00JH00 vs R73RI1220JB00J |
73RI1220CK00J | Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 | KEMET Corporation | FKP1R012204B00JH00 vs 73RI1220CK00J |
FKP1R012204B00JD00 | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1R012204B00JH00 vs FKP1R012204B00JD00 |
R73RI12204000J | Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.0022uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | FKP1R012204B00JH00 vs R73RI12204000J |
R73RI1220JE00J | Film Capacitor, | KEMET Corporation | FKP1R012204B00JH00 vs R73RI1220JE00J |
73RI1220GY00J | Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 | KEMET Corporation | FKP1R012204B00JH00 vs 73RI1220GY00J |
R73RI1220SE00J | Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 | KEMET Corporation | FKP1R012204B00JH00 vs R73RI1220SE00J |
73RI1220SE00J | Film Capacitor, Polypropylene, 1250V, 0.0022uF, 7120 | KEMET Corporation | FKP1R012204B00JH00 vs 73RI1220SE00J |